2SB1275TLP

ROHM Semiconductor
755-2SB1275TLP
2SB1275TLP

Mfr.:

Description:
Bipolar Transistors - BJT PNP 160V 1.5A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
0,877 € 8,77 €
Full Reel (Order in multiples of 2500)
100 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
CPT-3
PNP
Single
1.5 A
160 V
160 V
5 V
2 V
10 W
50 MHz
+ 150 C
2SB1275
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Continuous Collector Current: - 1.5 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DC Collector/Base Gain hFE Min: 82
DC Current Gain hFE Max: 180
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 384,534 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99