2SARA41CT116R

ROHM Semiconductor
755-2SARA41CT116
2SARA41CT116R

Mfr.:

Description:
Bipolar Transistors - BJT High-voltage Amplifier Transistor (-120V, -50mA)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 869

Stock:
869 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,314 € 3,14 €
0,20 € 20,00 €
0,151 € 75,50 €
0,135 € 135,00 €
Full Reel (Order in multiples of 3000)
0,108 € 324,00 €
0,098 € 588,00 €
0,094 € 846,00 €
0,085 € 2.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
50 mA
120 V
120 V
5 V
500 mV
200 mW
140 MHz
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Continuous Collector Current: - 50 mA
DC Collector/Base Gain hFE Min: 180
DC Current Gain hFE Max: 560
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2Sx Bipolar Junction Transistors (BJTs)

ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. The 2Sx BJTs feature a wide storage temperature (Tstg) range of -55°C to +150°C and a junction temperature (TJ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers. 

Standard Bipolar Transistors

ROHM Semiconductor Standard Bipolar Transistors are semiconductors that amplify analog or digital signals. The bipolar transistors amplify current, but the devices can be connected in circuits designed to amplify voltage or power. These ROHM devices are available in both PNP and NPN polarities.