2SAR544PHZGT100

ROHM Semiconductor
755-2SAR544PHZGT100
2SAR544PHZGT100

Mfr.:

Description:
Bipolar Transistors - BJT SOT-89 PNP 80V 2.5A MID-PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
999
Expected 8/18/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,679 € 6,79 €
0,45 € 45,00 €
0,355 € 177,50 €
Full Reel (Order in multiples of 1000)
0,318 € 318,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-89-3
PNP
Single
80 V
80 V
6 V
400 mV
2 W
280 MHz
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Continuous Collector Current: - 2.5 A
DC Collector/Base Gain hFE Min: 120 at - 100 mA, - 3 V
DC Current Gain hFE Max: 390 at - 100 mA, - 3 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: 2SAR544PHZG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Bipolar Transistors

ROHM Semiconductor Standard Bipolar Transistors are semiconductors that amplify analog or digital signals. The bipolar transistors amplify current, but the devices can be connected in circuits designed to amplify voltage or power. These ROHM devices are available in both PNP and NPN polarities.

2Sx Bipolar Junction Transistors (BJTs)

ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. The 2Sx BJTs feature a wide storage temperature (Tstg) range of -55°C to +150°C and a junction temperature (TJ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers. 

Automotive Bipolar Transistors

ROHM Semiconductor Automotive Bipolar Transistors are AEC-Q101 qualified devices. These automotive bipolar transistors are available in NPN and PNP configurations with an Emitter (E), Base (B), and Collector(C) as their terminals. The bipolar transistors offer collector-emitter voltage ranges between -30V to 65V and -600mA to 600mA collector current. These automotive bipolar transistors are available in SOT-23, TO-252, LPTL, and SOT-323 packages. The ROHM Semiconductor bipolar transistors are used in audio-frequency small-signal amplifiers and low-frequency amplifiers.

AEC-Q101 Qualified Transistors

ROHM Semiconductor AEC-Q101 Qualified Transistors feature NPN, PNP, and dual transistors with or without built-in resistors. These transistors include middle power transistors, low-frequency amplifiers, general-purpose digital (bias resistor built-in) transistors, dual digital transistors, and medium power transistors. The AEC-Q101-qualified transistors offer variants with VCC, VCEO, and IC ratings. These transistors feature built-in bias resistors, enabling the desired configuration without connecting external input resistors.