2SAR543DTL

755-2SAR543DTL
2SAR543DTL

Mfr.:

Description:
Bipolar Transistors - BJT Trans GP BJT PNP 50V 3A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-428-3
PNP
Single
4 A
50 V
50 V
6 V
400 mV
10 W
300 MHz
+ 150 C
2SAR543D
Reel
Brand: ROHM Semiconductor
DC Collector/Base Gain hFE Min: 180 at - 100 mA, - 3 V
DC Current Gain hFE Max: 450 at - 100 mA, - 3 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: 2SAR543D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.