2SAR513RTL

ROHM Semiconductor
755-2SAR513RTL
2SAR513RTL

Mfr.:

Description:
Bipolar Transistors - BJT I2C BUS 1Kbit EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.301

Stock:
1.301
Can Dispatch Immediately
On Order:
3.000
Expected 7/14/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,417 € 4,17 €
0,269 € 26,90 €
0,205 € 102,50 €
0,184 € 184,00 €
Full Reel (Order in multiples of 3000)
0,157 € 471,00 €
0,144 € 864,00 €
0,125 € 1.125,00 €
0,12 € 2.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-346T-3
PNP
Single
1 A
50 V
50 V
6 V
400 mV
1 W
400 MHz
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
DC Collector/Base Gain hFE Min: 180 at - 50 mA, - 2 V
DC Current Gain hFE Max: 450 at - 50 mA, - 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 2SAR513R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2Sx Bipolar Junction Transistors (BJTs)

ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. The 2Sx BJTs feature a wide storage temperature (Tstg) range of -55°C to +150°C and a junction temperature (TJ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers.