2SA2029FHAT2LR

ROHM Semiconductor
755-2SA2029FHAT2LR
2SA2029FHAT2LR

Mfr.:

Description:
Bipolar Transistors - BJT Transistor, BJT PNP -50V (Vceo), -150mA (Ic), 3-Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.752

Stock:
4.752
Can Dispatch Immediately
On Order:
8.000
Expected 9/2/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,192 € 1,92 €
0,144 € 14,40 €
0,108 € 54,00 €
0,085 € 85,00 €
0,084 € 210,00 €
0,071 € 355,00 €
Full Reel (Order in multiples of 8000)
0,049 € 392,00 €
0,046 € 1.104,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-723-3
PNP
Single
150 mA
50 V
60 V
6 V
500 mV
150 mW
140 MHz
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Continuous Collector Current: - 150 mA
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 390
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q101 Qualified Transistors

ROHM Semiconductor AEC-Q101 Qualified Transistors feature NPN, PNP, and dual transistors with or without built-in resistors. These transistors include middle power transistors, low-frequency amplifiers, general-purpose digital (bias resistor built-in) transistors, dual digital transistors, and medium power transistors. The AEC-Q101-qualified transistors offer variants with VCC, VCEO, and IC ratings. These transistors feature built-in bias resistors, enabling the desired configuration without connecting external input resistors.