2SA1900T100Q

755-2SA1900T100Q
2SA1900T100Q

Mfr.:

Description:
Bipolar Transistors - BJT PNP 50V 1A SO-89

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor 2SAR513P5T100
ROHM Semiconductor
Bipolar Transistors - BJT PNP -50V Vceo -1A Ic MPT3

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
PNP
Single
1 A
50 V
50 V
5 V
2 W
150 MHz
+ 150 C
Reel
Brand: ROHM Semiconductor
Continuous Collector Current: - 1 A
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 270
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99