1SS390SMFHT2R

ROHM Semiconductor
755-1SS390SMFHT2R
1SS390SMFHT2R

Mfr.:

Description:
Small Signal Switching Diodes Band Switching Diode EMD2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.403

Stock:
23.403 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,147 € 1,47 €
0,128 € 12,80 €
0,11 € 55,00 €
0,102 € 102,00 €
0,101 € 252,50 €
0,082 € 410,00 €
Full Reel (Order in multiples of 8000)
0,081 € 648,00 €
0,077 € 1.848,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Band Switching Diodes
SMD/SMT
SOD-523-2
35 V
100 mA
Single
1 V
10 nA
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 1 MHz
Maximum Diode Capacitance: 1.2 pF
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1SS390SMFH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99

Automotive Switching Diodes

ROHM Automotive Switching Diodes are AEC-Q101-qualified high-reliability diodes. These diodes offer a reverse voltage range between 35V to 200V and 0.1A to 0.215A average rectified current forward range. The Automotive Switching Diodes feature a 1V to 1.25V low forward voltage range and provide high-speed switching. These diodes are available in UMD6, EMD3F, VMD3, UMD3F, SMD3, SOT-23, and VMN2 packages.

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.