1SS244T-77

755-1SS244T-77
1SS244T-77

Mfr.:

Description:
Small Signal Switching Diodes SW 250V 200MA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Small Signal Switching Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Switching Diodes
Through Hole
250 V
1 A
200 mA
Single
1.5 V
10 uA
Ammo Pack
Brand: ROHM Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1SS244
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.