1SS133

Not Assigned
1SS133

Mfr.:

Description:
Small Signal Switching Diodes

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Small Signal Switching Diodes
Switching Diodes
Through Hole
90 V
600 mA
400 mA
Single
1.2 V
500 nA
Brand: ROHM Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Subcategory: Diodes & Rectifiers
Part # Aliases: 1SS133T-77
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000