903-0258-000

184-903-0258-000
903-0258-000

Mfr.:

Description:
Distance Sensor Modules - Enclosed 360 Laser Distance Sensor LDS-01

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ROBOTIS
Product Category: Distance Sensor Modules - Enclosed
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: ROBOTIS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Operating Supply Voltage: 5 V
Product Type: Enclosed Distance Sensor Modules
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 5 VDC
Supply Voltage - Min: 5 VDC
Type: 360 Laser Distance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809094
USHTS:
8543704500
ECCN:
EAR99

FEATURED PRODUCTS
ROBOTIS