903-0077-000

ROBOTIS
184-903-0077-000
903-0077-000

Mfr.:

Description:
Sensor Cables / Actuator Cables Robot Cable-3P 180mm 10pcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,62 € 17,62 €

Product Attribute Attribute Value Select Attribute
ROBOTIS
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Robot Cable 3P
Brand: ROBOTIS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Description/Function: Robot Cable-3P
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
ROBOTIS