902-0118-000

ROBOTIS
184-902-0118-000
902-0118-000

Mfr.:

Description:
AC, DC & Servo Motors XM430-W350-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
62
Expected 3/13/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
298,18 € 298,18 €

Product Attribute Attribute Value Select Attribute
ROBOTIS
Product Category: AC, DC & Servo Motors
RoHS:  
12 V
46.5 mm
Brand: ROBOTIS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: AC, DC & Servo Motors
Resolution: 4096 steps / rev
Series: Dynamixel-XM
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Type: Actuator
Part # Aliases: XM430-W350-R
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501104040
ECCN:
EAR99

Dynamixel-X Multi-Joint Robot Actuator Modules

ROBOTIS Dynamixel-X Multi-Joint Robot Actuator Modules are all-in-one, modular, networkable, high-performance smart servos. The series includes a DC motor, encoder, microcontroller, sensors, gear reduction, and network connection in every model. The modules are available in a range of sizes and gear ratios for users with specific torque and speed requirements. Dynamixel-X requires no additional motor driver hardware and is compatible with any control source capable of asynchronous serial communication. A hollow back case offers cable management options, and an aluminum outer case allows for improved passive cooling. ROBOTIS Dynamixel-X Multi-Joint Robot Actuator Modules boast up to six unique operating modes for specific input-based control, and the internal microcontroller offers real-time feedback via network connection/serial communication.