902-0081-001

ROBOTIS
184-902-0081-001
902-0081-001

Mfr.:

Description:
AC, DC & Servo Motors PH42-020-S300-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.739,45 € 1.739,45 €

Product Attribute Attribute Value Select Attribute
ROBOTIS
Product Category: AC, DC & Servo Motors
24 V
84 mm
Brand: ROBOTIS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: AC, DC & Servo Motors
Series: Dynamixel-P
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Type: Actuator
Part # Aliases: PH42-020-S300-R
Unit Weight: 339,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8501100022
USHTS:
8501106040
KRHTS:
8501101000
ECCN:
EAR99

Dynamixel-P DC Servo Motors

ROBOTIS Dynamixel-P Series DC Servo Motors are designed to meet the most demanding needs for robotic movements. The series is an all-in-one motion solution for full-scale robots, industrial automation, and any robotic application that requires high power, extreme precision, and robust repeatability. A novel cycloidal gearhead provides precision, durability, and stability to its motions. The Dynamixel-P includes a brushless DC (BLDC) motor, encoders, motor driver, microcontroller, network connection, and reduction gearhead in every model. The series is available in a number of sizes and power levels to meet speed and torque specifications, and its modular design can be easily incorporated into existing systems. The motors require no additional motor driver hardware and can be used with any controller capable of asynchronous serial communication in the appropriate format.