RHD1000

RK Rose+Krieger
883-RHD1000
RHD1000

Mfr.:

Description:
Conduit Fittings & Accessories CLAMP, HINGE, GF, 1.0 INCH, IND, ROUND, ALUMINUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,35 € 71,35 €
60,64 € 606,40 €
56,85 € 1.421,25 €
54,15 € 2.707,50 €
53,13 € 5.313,00 €

Product Attribute Attribute Value Select Attribute
RK Rose+Krieger
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Hose Clamps
Hinge Clamp
Aluminum
Silver
Panel Mount
Brand: RK Rose+Krieger
Conduit Size: 1 in
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Rose & Krieger
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99