RAA1212

RK Rose+Krieger
883-RAA1212
RAA1212

Mfr.:

Description:
Conduit Fittings & Accessories CLAMP, ANGLE, W, 1.25 INCH, IND, ROUND, ALUMINUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,59 € 45,59 €
38,75 € 387,50 €
36,33 € 908,25 €
34,59 € 1.729,50 €
32,94 € 3.294,00 €
32,16 € 8.040,00 €

Product Attribute Attribute Value Select Attribute
RK Rose+Krieger
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Hose Clamps
Angle Clamp
Aluminum
Silver
Brand: RK Rose+Krieger
Conduit Size: 1.25 in
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Rose & Krieger
Unit Weight: 172,365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190