TF137-CM1-024I

RFS Technologies
59-TF137-CM1-024I
TF137-CM1-024I

Mfr.:

Description:
Specialised Cables TF WR137 CPRG/CMR L=24in TF24-137

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
319,31 € 319,31 €
291,47 € 2.914,70 €
281,01 € 7.025,25 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
Cables
TwistFlex
CMR137
CPR137G
610 mm
Brand: RFS Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090