SW112-CW-1-G-004I

RFS Technologies
59-SW112-CW-1-G-004I
SW112-CW-1-G-004I

Mfr.:

Description:
RF Adapters - Between Series Straight Section WR112 CPR112G - UBR84 4

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
335,35 € 335,35 €
306,12 € 3.061,20 €
295,13 € 7.378,25 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
Straight Section
36.6 dB
Bulk
Brand: RFS Technologies
Frequency Range: 6.57 GHz to 9.99 GHz
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.