ICA12-50JPLLW-PS

RFS Technologies
59-ICA12-50JPLLW-PS
ICA12-50JPLLW-PS

Mfr.:

Description:
Coaxial Cables 1/2" Aluminum Plenum-Rated Air-Dielectric Coaxial Cable,White Jacket, Public Safety Version

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 1.280,00 €
2,18 € 2.180,00 €
2,04 € 5.100,00 €
1,96 € 9.800,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Coaxial Cables
RoHS:  
50 Ohms
Aluminum
ICA12
Brand: RFS Technologies
Jacket Colour: White
Maximum Temperature: + 85 C
Product Type: Coaxial Cables
Shielding: Shielded
Subcategory: Cable
Tradename: ClearFill
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1/2" Plenum Rated Air Dielectric Cables

Amphenol RFS Technologies 1/2" Plenum Rated Air Dielectric Cables are specifically engineered to meet stringent plenum requirements in both the United States and Canada. This ensures compliance with NEC, NFPA, and CSA safety standards for use in air-handling spaces. Designed for exceptional RF performance and low loss, these cables are widely used in public safety systems and Distributed Antenna System (DAS) projects for in-building wireless communication, including commercial buildings, hospitals, airports, and other high-density venues. The flexible construction allows easy routing in tight plenum spaces, while the robust shielding minimizes signal interference. Amphenol RFS Technologies 1/2" Plenum Rated Air Dielectric Cables are ideal for applications requiring high signal integrity and regulatory compliance.