ICA12-50JPL

RFS Technologies
59-ICA12-50JPL-1000
ICA12-50JPL

Mfr.:

Description:
Coaxial Cables Cable ICA 12-50 JPL Star Diele blue

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.947

Stock:
2.947 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,66 € 4,66 €
4,24 € 42,40 €
4,02 € 100,50 €
3,92 € 196,00 €
3,74 € 374,00 €
3,27 € 817,50 €
3,18 € 1.590,00 €
Full Reel (Order in multiples of 1000)
2,70 € 2.700,00 €
2,52 € 5.040,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Coaxial Cables
RoHS:  
50 Ohms
15.93 mm (0.627 in)
Copper
Polyvinyl Chloride (PVC)
Reel
Cut Tape
ICA12
Brand: RFS Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Colour: Blue
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: ClearFill
Unit Weight: 74,843 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99