43MB43MBL12-150FFP

RFS Technologies
59-43MB43MBL12150FFP
43MB43MBL12-150FFP

Mfr.:

Description:
RF Cable Assemblies LCFJU 12 J 43M/43M 15ft FFP BB/BB DI

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,25 € 73,25 €
65,76 € 657,60 €
63,22 € 1.580,50 €
61,11 € 3.055,50 €
57,75 € 5.775,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
Plug (Male)
Plug (Male)
4.572 m (15 ft)
Bulk
Brand: RFS Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP66, IP67, 68
Product Type: RF Cable Assemblies
Series: 1/2" Jumper
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1,197 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

CELLFLEX® Factory Fit Jumper Assemblies

Amphenol RFS Technologies CELLFLEX® Factory Fit Jumper Assemblies are constructed with specially designed connectors that are soldered-on in a controlled industrial process, ensuring reliability for today's high-performance wireless systems. This optimized connector design and manufacturing process offer superior VSWR and PIM levels, while the injection-molded boots provide additional sealing and strain relief. The CELLFLEX assemblies feature a drainage channel to ensure minimal water pooling at the connector and boot intersection. The series is designed to improve network performance and reduce the number of dropped calls. Amphenol RFS Technologies CELLFLEX Factory Fit Jumper Assemblies are rated up to IP68, comply with RoHS standards, and can be installed over 25 times without damage or degradation for durability.