XTL2024

RFMi
198-XTL2024
XTL2024

Mfr.:

Description:
Crystals 32.768 kHz SM3215-2 +/- 20 ppm SMD/SMT -

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,329 € 987,00 €

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Crystals
RoHS:  
32.768 kHz
12.5 pF
20 PPM
SM3215-2
- 40 C
+ 85 C
SMD/SMT
50 kOhms
0.5 uW
3.2 mm
1.5 mm
0.9 mm
XTL
Reel
Brand: RFMi
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XTL Series Crystal

RFMi XTL Series Crystal is a surface-mount, ultra-miniature 2mm x 1.6mm crystal unit. The crystal features excellent reliability performance and good frequency perturbation and stability over a -40°C to +105°C operating temperature range. The XTL series offers a 96MHz nominal frequency rating and moisture sensitivity level (MSL) 1. The RFMi XTL Series Crystal is RoHS compliant and ideal for various wireless communication applications, including cellular phones, LTE, cellular BTS, Wi-Fi®, networking, and more.