XTL1003-1

RFMi
198-XTL1003-1
XTL1003-1

Mfr.:

Description:
Crystals 13.56 MHz SM5032-4 +/- 10 ppm SMD/SMT -

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,537 € 5,37 €
0,509 € 12,73 €
0,463 € 46,30 €
0,439 € 109,75 €
0,417 € 208,50 €
0,416 € 416,00 €
Full Reel (Order in multiples of 3000)
0,353 € 1.059,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Crystals
RoHS:  
13.56 MHz
13.5 pF
10 PPM
SM5032-4
- 20 C
+ 70 C
SMD/SMT
40 Ohms
10 uW
5 mm
3.2 mm
1 mm
XTL
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: RFMi
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XTL Series Crystal

RFMi XTL Series Crystal is a surface-mount, ultra-miniature 2mm x 1.6mm crystal unit. The crystal features excellent reliability performance and good frequency perturbation and stability over a -40°C to +105°C operating temperature range. The XTL series offers a 96MHz nominal frequency rating and moisture sensitivity level (MSL) 1. The RFMi XTL Series Crystal is RoHS compliant and ideal for various wireless communication applications, including cellular phones, LTE, cellular BTS, Wi-Fi®, networking, and more.