XTC7047

RFMi
198-XTC7047
XTC7047

Mfr.:

Description:
TCXO Oscillators 40 MHz 3V SM3225-4 +/- 1.0 ppm SMD/SMT -

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.971

Stock:
2.971 Can Dispatch Immediately
Quantities greater than 2971 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,955 € 9,55 €
0,903 € 22,58 €
0,817 € 81,70 €
0,757 € 189,25 €
0,737 € 368,50 €
0,734 € 734,00 €
Full Reel (Order in multiples of 3000)
0,624 € 1.872,00 €
0,623 € 3.738,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: TCXO Oscillators
RoHS:  
TCXO
SM3225-4
40 MHz
1 PPM
10 pF
2.85 V
3.15 V
Clipped Sine Wave
SMD/SMT
- 30 C
+ 85 C
3.2 mm
2.5 mm
0.38 mm
AEC-Q200
XTC
Reel
Cut Tape
MouseReel
Brand: RFMi
Current Rating: 3 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XTC Series TCXO Oscillators

RFMi XTC Series Temperature-Compensated Crystal Oscillators (TCXO) are SMD miniaturized oscillators with excellent frequency stability and low phase noise. The oscillators are RoHS compliant and operate with a 32.768KHz nominal frequency rating. The XTC series complies with moisture sensitivity levels (MSL) 1 and 2 with a maximum operating temperature rating of +105°C. The RFMi XTC Series TCXO Oscillators are ideal for various applications, including microprocessors, wireless communication devices, RFID readers, Wi-Fi®, networking, and other cellular uses.