XTC7031

RFMi
198-XTC7031
XTC7031

Mfr.:

Description:
Crystals 32 MHz 3.3V SM2016-6 +/- 1.0 ppm SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,894 € 2.682,00 €

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Crystals
RoHS:  
32 MHz
10 pF
1 PPM
SM2016-6
- 30 C
+ 85 C
SMD/SMT
2.05 mm
1.65 mm
0.7 mm
XTC
Reel
AEC-Q200
Brand: RFMi
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XTC Series TCXO Oscillators

RFMi XTC Series Temperature-Compensated Crystal Oscillators (TCXO) are SMD miniaturized oscillators with excellent frequency stability and low phase noise. The oscillators are RoHS compliant and operate with a 32.768KHz nominal frequency rating. The XTC series complies with moisture sensitivity levels (MSL) 1 and 2 with a maximum operating temperature rating of +105°C. The RFMi XTC Series TCXO Oscillators are ideal for various applications, including microprocessors, wireless communication devices, RFID readers, Wi-Fi®, networking, and other cellular uses.