XTC4022

RFMi
198-XTC4022
XTC4022

Mfr.:

Description:
TCXO Oscillators 32.768 kHz 3.3V SM2113-4 +/- 1.5 ppm SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,53 € 4.590,00 €
1,51 € 9.060,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: TCXO Oscillators
RoHS:  
TCXO
SM2113-4
32.768 kHz
1.5 PPM
15 pF
3.135 V
3.465 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.15 mm
1.35 mm
1.1 mm
XTC
Reel
Brand: RFMi
Current Rating: 1 uA
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XTC Series TCXO Oscillators

RFMi XTC Series Temperature-Compensated Crystal Oscillators (TCXO) are SMD miniaturized oscillators with excellent frequency stability and low phase noise. The oscillators are RoHS compliant and operate with a 32.768KHz nominal frequency rating. The XTC series complies with moisture sensitivity levels (MSL) 1 and 2 with a maximum operating temperature rating of +105°C. The RFMi XTC Series TCXO Oscillators are ideal for various applications, including microprocessors, wireless communication devices, RFID readers, Wi-Fi®, networking, and other cellular uses.