XTC4008-1.C

RFMi
198-XTC4008-1.C
XTC4008-1.C

Mfr.:

Description:
TCXO Oscillators 32 MHz 3.3V SM2520-4 +/- 1.0 ppm SMD/SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,747 € 2.241,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: TCXO Oscillators
RoHS:  
TCXO
SM2520-4
32 MHz
1 PPM
10 pF
3.135 V
3.465 V
Clipped Sine Wave
SMD/SMT
- 40 C
+ 85 C
2.5 mm
2 mm
0.8 mm
XTC
Reel
Brand: RFMi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1.5 A
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99

XTC Series TCXO Oscillators

RFMi XTC Series Temperature-Compensated Crystal Oscillators (TCXO) are SMD miniaturized oscillators with excellent frequency stability and low phase noise. The oscillators are RoHS compliant and operate with a 32.768KHz nominal frequency rating. The XTC series complies with moisture sensitivity levels (MSL) 1 and 2 with a maximum operating temperature rating of +105°C. The RFMi XTC Series TCXO Oscillators are ideal for various applications, including microprocessors, wireless communication devices, RFID readers, Wi-Fi®, networking, and other cellular uses.