XTC4004

RFMi
198-XTC4004
XTC4004

Mfr.:

Description:
TCXO Oscillators 32.768 kHz 3.3V SM3225-4 5.0ppm a. 25 C

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.466

Stock:
3.466 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,96 € 3,96 €
3,87 € 387,00 €
3,19 € 797,50 €
3,15 € 1.575,00 €
3,01 € 3.010,00 €
Full Reel (Order in multiples of 3000)
2,80 € 8.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: TCXO Oscillators
RoHS:  
TCXO
SM3225-4
32.768 kHz
5 PPM
15 pF
3.25 V
3.35 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
1.17 mm
XTC
Reel
Cut Tape
MouseReel
Brand: RFMi
Current Rating: 1 uA
Duty Cycle - Max: 60 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XTC Series TCXO Oscillators

RFMi XTC Series Temperature-Compensated Crystal Oscillators (TCXO) are SMD miniaturized oscillators with excellent frequency stability and low phase noise. The oscillators are RoHS compliant and operate with a 32.768KHz nominal frequency rating. The XTC series complies with moisture sensitivity levels (MSL) 1 and 2 with a maximum operating temperature rating of +105°C. The RFMi XTC Series TCXO Oscillators are ideal for various applications, including microprocessors, wireless communication devices, RFID readers, Wi-Fi®, networking, and other cellular uses.