SF2001E

RFMi
198-SF2001E
SF2001E

Mfr.:

Description:
Signal Conditioning 50 Ohms 3 V 1930 to 1990 MHz 4.0 dB SM30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.714

Stock:
1.714 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,08 € 10,80 €
1,01 € 25,25 €
0,955 € 95,50 €
0,92 € 230,00 €
Full Reel (Order in multiples of 500)
0,836 € 418,00 €
0,552 € 2.760,00 €
0,538 € 5.380,00 €

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
1.96 GHz
1.93 GHz to 1.99 GHz
3 V
60 MHz
50 Ohms
SMD/SMT
- 30 C
+ 80 C
SF
Reel
Cut Tape
Brand: RFMi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 4.0 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Tradename: RFMi
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99