SF1219K

RFMi
198-SF1219K
SF1219K

Mfr.:

Description:
Signal Conditioning 3V 2.33875 GHz 50 // 100 Ohms SMD/SMT SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,263 € 789,00 €
0,257 € 2.570,00 €

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
2.33875 GHz
2.3325 GHz to 2.345 GHz
3 V
12.5 MHz
50 Ohms, 100 Ohms
SMD/SMT
SM-1411-5
- 40 C
+ 85 C
SF
AEC-Q200
Reel
Brand: RFMi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 3.2 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Tradename: RFMi
Type: RF SAW Filter
Unit Weight: 4,424 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600060
ECCN:
EAR99