RO3101D-1

RFMi
198-RO3101D-1
RO3101D-1

Mfr.:

Description:
Resonators Resonator,SM,433.920 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Quantities greater than 459 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
1,01 € 252,50 €
Full Reel (Order in multiples of 500)
0,757 € 378,50 €
0,724 € 724,00 €
0,533 € 1.332,50 €

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Resonators
RoHS:  
433.97 MHz
SMD/SMT
SM3838-6
- 40 C
RO
Reel
Cut Tape
Brand: RFMi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Stability: 10 PPM
Height: 1.3 mm
Length: 3.8 mm
Load Capacitance: 2.4 pF
Operating Supply Voltage: 12 VDC
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 500
Subcategory: Resonators
Tradename: RFMi
Type: SAW Resonator
Width: 3.8 mm
Unit Weight: 60,681 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99