RO3073D

RFMi
198-RO3073D
RO3073D

Mfr.:

Description:
Resonators Resonator,SM,315.000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,524 € 1.572,00 €

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Resonators
RoHS:  
315.075 MHz
SMD/SMT
SM3838-6
- 40 C
RO
Reel
Brand: RFMi
Frequency Stability: 10 PPM
Height: 1.2 mm
Length: 3.8 mm
Load Capacitance: 3.94 pF
Operating Supply Voltage: 12 VDC
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 500
Subcategory: Resonators
Tradename: RFMi
Type: SAW Resonator
Width: 3.8 mm
Unit Weight: 59,291 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Acoustic Wave (SAW) Resonators

RFMi Surface Acoustic Wave (SAW) Resonators are highly reliable SMT resonators, designed for high performance in a 30MHz to 3.7GHz frequency range. The resonators operate within LTE, ISM, GPS, and GNSS frequency bands and offer low resistance ratings. The compact resonators provide a hermetically sealed ceramic package and quartz frequency stabilization. The RFMi SAW Resonators are RoHS compliant, AEC-Q200 qualified, and made in IATF16949-certified factories. The resonators also support PPAP for automotive applications. Typical applications include telecom infrastructure, access points/terminals, industrial and consumer Internet of Things (IoT), and medical.