RO3073A-1

RFMi
198-RO3073A-1
RO3073A-1

Mfr.:

Description:
Resonators Resonator,SM,315.000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,599 € 1.797,00 €

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Resonators
RoHS:  
315.05 MHz
SMD/SMT
SM5035-4
- 40 C
RO
Reel
Brand: RFMi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Stability: 10 PPM
Height: 1.53 mm
Length: 5 mm
Load Capacitance: 4.1 pF
Operating Supply Voltage: 30 VDC
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 500
Subcategory: Resonators
Tradename: RFMi
Type: SAW Resonator
Width: 3.5 mm
Unit Weight: 43,291 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99