RF3417E

RFMi
198-RF3417E
RF3417E

Mfr.:

Description:
Signal Conditioning 12V 315.1 MHz 3.7 kOhms, 5.4 kOhms SMD/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,791 € 2.373,00 €
0,593 € 2.965,00 €
0,577 € 5.770,00 €

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
315.1 MHz
314.9 MHz to 315.1 MHz
12 V
450 kHz
3.7 kOhms, 5.4 kOhms
SMD/SMT
SM-3030-6
- 40 C
+ 125 C
RF
AEC-Q200
Reel
Brand: RFMi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 1.8 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Tradename: RFMi
Unit Weight: 40,271 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600060
ECCN:
EAR99