RF3210D

RFMi
198-RF3210D
RF3210D

Mfr.:

Description:
Signal Conditioning 12 V 303.825 MHz SM3838-8 11.7k ohms, 6.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.990

Stock:
2.990 Can Dispatch Immediately
Quantities greater than 2990 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,17 € 11,70 €
1,05 € 26,25 €
0,929 € 92,90 €
0,894 € 223,50 €
0,789 € 394,50 €
0,757 € 757,00 €
Full Reel (Order in multiples of 3000)
0,632 € 1.896,00 €
0,589 € 5.301,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
303.825 MHz
12 V
650 kHz
11.7 kOhms, 6.63 kOhms
SMD/SMT
3.8 mm x 3.8 mm x 1.2 mm
- 40 C
+ 125 C
RF
Reel
Cut Tape
MouseReel
Brand: RFMi
Insertion Loss: 1.6 dB
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: SAW Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.