RF3171D

RFMi
198-RF3171D
RF3171D

Mfr.:

Description:
Signal Conditioning 2.58 kOhms, 1.92 kOhms 12 V 417.50 to 41

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 319

Stock:
319 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 319 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,26 € 12,60 €
Full Reel (Order in multiples of 500)
0,903 € 451,50 €
0,804 € 804,00 €
0,619 € 3.095,00 €
0,602 € 6.020,00 €

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
418 MHz
417.5 MHz to 418.5 MHz
12 V
620 kHz
2.58 kOhms, 1.92 kOhms
SMD/SMT
SM-3838-8
- 40 C
+ 125 C
RF
Reel
Cut Tape
Brand: RFMi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 1.6 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Tradename: RFMi
Unit Weight: 55 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600060
ECCN:
EAR99

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.