RF1407D

RFMi
198-RF1407D
RF1407D

Mfr.:

Description:
Signal Conditioning 12V 868.6 MHz 117 Ohms SMD/SMT SM-3838-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,20 € 3.600,00 €

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
868.6 MHz
868.21 MHz to 868.99 MHz
12 V
960 kHz
117 Ohms
SMD/SMT
SM-3838-8
- 45 C
+ 90 C
RF
AEC-Q200
Reel
Brand: RFMi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 3 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Tradename: RFMi
Unit Weight: 55 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600060
ECCN:
EAR99

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.