RF1391C

RFMi
198-RF1391C
RF1391C

Mfr.:

Description:
Signal Conditioning 12V 433.42 MHz 212 Ohms SMD/SMT SM-5050-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
1,61 € 16,10 €
1,51 € 377,50 €
Full Reel (Order in multiples of 500)
1,27 € 635,00 €
1,15 € 1.150,00 €
1,04 € 2.600,00 €
0,995 € 4.975,00 €

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
433.42 MHz
433.3 MHz to 433.62 MHz
12 V
600 kHz
212 Ohms
SMD/SMT
SM-5050-8
- 40 C
+ 85 C
RF
AEC-Q200
Reel
Cut Tape
Brand: RFMi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 3 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Tradename: RFMi
Unit Weight: 103,881 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600060
ECCN:
EAR99