BF2000LA

RFMi
198-BF2000LA
BF2000LA

Mfr.:

Description:
Signal Conditioning 0 V 2442 MHz SM1109-5 50 Ohms // 8.2nH -

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.410

Stock:
3.410 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,817 € 8,17 €
0,73 € 18,25 €
0,657 € 65,70 €
0,623 € 155,75 €
0,569 € 284,50 €
0,552 € 552,00 €
Full Reel (Order in multiples of 5000)
0,469 € 2.345,00 €
0,433 € 4.330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.442 GHz
2.4025 GHz to 2.4815 GHz
SMD/SMT
1.1 mm x 0.9 mm x 0.5 mm
- 40 C
+ 105 C
BF
Reel
Cut Tape
MouseReel
Brand: RFMi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 1.2 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: BAW Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99