B39941B9461P810

RF360
871-B39941B9461P810
B39941B9461P810

Mfr.:

Description:
Signal Conditioning 1.4 mm x 1.1 mm - 20 C to + 85 C 942.5 MHz 2.8 dB 35 MHz 5 V 100 Ohms

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Qualcomm RF360
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
942.5 MHz
5 V
35 MHz
100 Ohms
SMD/SMT
1.4 mm x 1.1 mm
- 20 C
+ 85 C
Reel
Brand: RF360
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 2.8 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: SAW Rx Filter
Part # Aliases: B9461
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99