B39821B5046U510

RF360
871-B39821B5046U510
B39821B5046U510

Mfr.:

Description:
Signal Conditioning - 40 C to + 85 C 815.5 MHz 2.6 dB 50 Ohms

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Qualcomm RF360
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
815.5 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: RF360
Insertion Loss: 2.6 dB
Mounting: Board Mount
Factory Pack Quantity: 9000
Subcategory: Filters
Type: SAW RX Filter
Part # Aliases: B5046
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.