B39431B3735H110

RF360
871-B39431B3735H110
B39431B3735H110

Mfr.:

Description:
Signal Conditioning 3 mm x 3 mm x 1 mm - 40 C to + 125 C 433.42 MHz 50 Ohms Ceramic ISM filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 9000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,13 € 11,30 €
1,01 € 25,25 €
0,894 € 89,40 €
0,852 € 213,00 €
0,756 € 378,00 €
0,726 € 726,00 €
0,55 € 2.750,00 €
Full Reel (Order in multiples of 9000)
0,549 € 4.941,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qualcomm RF360
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
433.42 MHz
50 Ohms
SMD/SMT
3 mm x 3 mm x 1 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: RF360
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting: Board Mount
Factory Pack Quantity: 9000
Subcategory: Filters
Part # Aliases: B3735
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
5A991.g

SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.