B39202B9508L310

RF360
871-B39202B9508L310
B39202B9508L310

Mfr.:

Description:
Signal Conditioning 1842.5 MHz, 1960 MHz,150 Ohms SMD/SMT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qualcomm RF360
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
SAW Filters
1.8425 GHz, 1.96 GHz
5 V
75 MHz, 60 MHz
150 Ohms
SMD/SMT
1.8 mm x 1.4 mm
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: RF360
Insertion Loss: 2.3 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 9000
Subcategory: Filters
Type: SAW Rx 2in1 Diplex Filter
Part # Aliases: B9508
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.