B39202B9502L310

RF360
871-B39202B9502L310
B39202B9502L310

Mfr.:

Description:
Signal Conditioning 1.8 mm x 1.4 mm - 20 C to + 75 C 1.96 GHz, 1.8425 GHz 1.3 dB, 1.4 dB 60 MHz, 75 MHz 5 V 150 Ohms

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 9000   Multiples: 9000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 9000)
0,339 € 3.051,00 €

Product Attribute Attribute Value Select Attribute
Qualcomm RF360
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
1.8425 GHz, 1.96 GHz
5 V
60 MHz, 75 MHz
150 Ohms
SMD/SMT
1.8 mm x 1.4 mm
- 20 C
+ 75 C
Reel
Brand: RF360
Insertion Loss: 1.3 dB, 1.4 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 9000
Subcategory: Filters
Type: SAW Rx 2in1 Filter
Part # Aliases: B9502
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.