ZETA-433-SO

RF Solutions
223-ZETA-433-SO
ZETA-433-SO

Mfr.:

Description:
Sub-GHz Modules RF Transceiver Module +13dBm /-116dBm 2KM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,62 € 9,62 €
8,38 € 83,80 €
7,94 € 198,50 €
7,34 € 734,00 €
6,97 € 1.742,50 €
6,72 € 3.360,00 €
6,48 € 6.480,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
ZETA
433 MHz
13 dBm
1.8 V
3.6 V
18 mA
10 mA
0 C
+ 55 C
16 mm x 16 mm
Brand: RF Solutions
Operating Supply Voltage: 1.8 V to 3.6 V
Product: RF Transceivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.