TRAP-9T16

RF Solutions
223-TRAP-9T16
TRAP-9T16

Mfr.:

Description:
Sub-GHz Modules Hand Held Transmitter 16 Sw 918MHz LoRa 10Km

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,40 € 67,40 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
918 Hz
22 dBm
6 V
32 V
- 10 C
+ 50 C
130 mm x 112 mm x 42 mm
Bulk
Brand: RF Solutions
Number of Channels: 4 Channel
Product: Remote Control
Product Type: Sub-GHz Modules
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526920090
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.