TRAP-8S4

RF Solutions
223-TRAP-8S4
TRAP-8S4

Mfr.:

Description:
Sub-GHz Modules TRAP 4 CHANNEL REMOTE CONTROL SYSTEM - 2000m/ 868MHz/ 6-32Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,56 € 191,56 €
166,08 € 1.660,80 €
158,60 € 3.965,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
868 MHz
Bulk
Brand: RF Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526920090
USHTS:
8526925000
JPHTS:
852692000
KRHTS:
8526920000
BRHTS:
85269200
ECCN:
EAR99