RIoT23-TRAP-9S4

RF Solutions
223-RIOT23-TRAP-9S4
RIoT23-TRAP-9S4

Mfr.:

Description:
Sub-GHz Modules 4 Ch H-Held Remote Sys 230Vac/12-30Vdc, 10km

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,75 € 234,75 €
217,67 € 2.176,70 €
206,79 € 5.169,75 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
918 MHz
12 VDC
230 VAC, 32 VDC
- 10 C
+ 60 C
268 mm x 148 mm x 78 mm
Bulk
Brand: RF Solutions
Number of Channels: 4 Channel
Operating Supply Voltage: 230 VAC, 12 VDC to 32 VDC
Product: Receiver
Product Type: Sub-GHz Modules
Protocol - WiFi - 802.11: WiFi - 802.11 b/g/n
Subcategory: Wireless & RF Modules
Type: RF/LoRa/Wi-Fi Receiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526920090
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.