PU-SMA-433

RF Solutions
223-PU-SMA-433
PU-SMA-433

Mfr.:

Description:
Antennas 433MHz, Helical, SMA Fixing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,71 € 9,71 €
6,48 € 64,80 €
6,43 € 1.607,50 €
5,79 € 2.895,00 €
5,72 € 5.720,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
433 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN
ISM
Helical
Straight
50 Ohms
- 30 C
+ 60 C
1 Band
Panel Mount
Connector
SMA Male
433 MHz
General Low Power Radio, M2M, Telemetry
63 mm
Brand: RF Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 15,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

FEATURED PRODUCTS
RF SOLUTIONS