PHC-M4-433

RF Solutions
223-PHC-M4-433
PHC-M4-433

Mfr.:

Description:
Antennas 433MHZ COMPRESSED HELICAL ANTENNA, M4 CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €
5,80 € 58,00 €
5,63 € 140,75 €
5,23 € 523,00 €
5,09 € 1.272,50 €
4,83 € 2.415,00 €
4,45 € 4.450,00 €
4,39 € 10.975,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
433 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN
ISM
Helical
Straight
50 Ohms
- 30 C
+ 85 C
1 Band
Screw Mount
Connector
433 MHz
General Low Power Radio, M2M, Telemetry
43 mm
Brand: RF Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109100
ECCN:
EAR99

FEATURED PRODUCTS
RF SOLUTIONS